
C0603X153J5REC7411 | |
|---|---|
DigiKey Part Number | 399-C0603X153J5REC7411TR-ND - Tape & Reel (TR) 399-C0603X153J5REC7411CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0603X153J5REC7411 |
Description | CAP CER FE 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X153J5REC7411 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.47000 | kr.1.47 |
| 10 | kr.0.84500 | kr.8.45 |
| 50 | kr.0.60800 | kr.30.40 |
| 100 | kr.0.53500 | kr.53.50 |
| 500 | kr.0.36788 | kr.183.94 |
| 1.000 | kr.0.33549 | kr.335.49 |
| 2.500 | kr.0.32358 | kr.808.95 |
| 5.000 | kr.0.31002 | kr.1,550.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.26292 | kr.3,943.80 |
| 30.000 | kr.0.26105 | kr.7,831.50 |
| 45.000 | kr.0.25855 | kr.11,634.75 |
| 75.000 | kr.0.25049 | kr.18,786.75 |
| 105.000 | kr.0.24578 | kr.25,806.90 |
| 150.000 | kr.0.24151 | kr.36,226.50 |
| Unit Price without VAT: | kr.1.47000 |
|---|---|
| Unit Price with VAT: | kr.1.83750 |

