0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X153J3GACTU

DigiKey Part Number
399-C0603X153J3GACTUTR-ND - Tape & Reel (TR)
399-C0603X153J3GACTUCT-ND - Cut Tape (CT)
399-C0603X153J3GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603X153J3GACTU
Description
CAP CER 0.015UF 25V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.015 µF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X153J3GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.691
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.39000kr.3.39
10kr.2.08600kr.20.86
50kr.1.56920kr.78.46
100kr.1.41060kr.141.06
500kr.1.24672kr.623.36
1.000kr.1.05856kr.1,058.56
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.92426kr.3,697.04
8.000kr.0.87116kr.6,969.28
12.000kr.0.84138kr.10,096.56
20.000kr.0.83768kr.16,753.60
28.000kr.0.80914kr.22,655.92
40.000kr.0.80702kr.32,280.80
48.000kr.0.80268kr.38,528.64
Manufacturers Standard Package
Unit Price without VAT:kr.3.39000
Unit Price with VAT:kr.4.23750