Upgrade
Similar
Similar
Parametric Equivalent



C0603X153G3JACTU | |
|---|---|
DigiKey Part Number | 399-C0603X153G3JACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603X153G3JACTU |
Description | CAP CER 0.015UF 25V U2J 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±2% 25V Ceramic Capacitor U2J 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X153G3JACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination, Low Dissipation Factor |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X153F3JACTU | KEMET | 0 | 399-C0603X153F3JACTUTR-ND | kr.1.98423 | Upgrade |
| C0603X153F3GECTU | KEMET | 0 | 399-C0603X153F3GECTUTR-ND | kr.1.33888 | Similar |
| C0603X153G3GECTU | KEMET | 0 | 399-C0603X153G3GECTUTR-ND | kr.0.64811 | Similar |
| C0603X153G3JACAUTO | KEMET | 0 | C0603X153G3JACAUTO-ND | kr.0.67339 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.64058 | kr.2,562.32 |
| Unit Price without VAT: | kr.0.64058 |
|---|---|
| Unit Price with VAT: | kr.0.80073 |


