C0603X152K5RACAUTO is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.66672
Datasheet
1500 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X152K5RACAUTO

DigiKey Part Number
399-20452-2-ND - Tape & Reel (TR)
399-20452-1-ND - Cut Tape (CT)
399-20452-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603X152K5RACAUTO
Description
CAP CER 1500PF 50V X7R 0603
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1500 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X152K5RACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.037" (0.95mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603X152K5RAC3121KEMET0399-C0603X152K5RAC3121TR-NDkr.0.66672Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.63000kr.2.63
10kr.1.59000kr.15.90
50kr.1.17300kr.58.65
100kr.1.04610kr.104.61
500kr.0.83188kr.415.94
1.000kr.0.76580kr.765.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.66672kr.2,666.88
8.000kr.0.62993kr.5,039.44
12.000kr.0.61150kr.7,338.00
20.000kr.0.59108kr.11,821.60
28.000kr.0.57914kr.16,215.92
40.000kr.0.56765kr.22,706.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.63000
Unit Price with VAT:kr.3.28750