
C0603X152K1HACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603X152K1HACAUTOTR-ND - Tape & Reel (TR) 399-C0603X152K1HACAUTOCT-ND - Cut Tape (CT) 399-C0603X152K1HACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X152K1HACAUTO |
Description | CAP CER 1500PF 100V X8R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 100V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X152K1HACAUTO Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, Soft Termination, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.71000 | kr.5.71 |
| 10 | kr.3.60100 | kr.36.01 |
| 50 | kr.2.78200 | kr.139.10 |
| 100 | kr.2.52900 | kr.252.90 |
| 500 | kr.2.10172 | kr.1,050.86 |
| 1.000 | kr.1.96952 | kr.1,969.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.77129 | kr.7,085.16 |
| 8.000 | kr.1.69758 | kr.13,580.64 |
| 12.000 | kr.1.66067 | kr.19,928.04 |
| 20.000 | kr.1.61974 | kr.32,394.80 |
| 28.000 | kr.1.59581 | kr.44,682.68 |
| 40.000 | kr.1.57278 | kr.62,911.20 |
| Unit Price without VAT: | kr.5.71000 |
|---|---|
| Unit Price with VAT: | kr.7.13750 |

