C0603X152J8JACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.98423
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.54758
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.55103
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.54671
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.64058
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.50265
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.50362
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.50169
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.46781
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.36644
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.36744
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.86169
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.86169
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.86169
Datasheet
1500 pF ±5% 10V Ceramic Capacitor U2J 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1500 pF ±5% 10V Ceramic Capacitor U2J 0603 (1608 Metric)
KEMET U2J Dielectric MLCCs | Digi-Key Daily

C0603X152J8JACTU

DigiKey Part Number
399-C0603X152J8JACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603X152J8JACTU
Description
CAP CER 1500PF 10V U2J 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1500 pF ±5% 10V Ceramic Capacitor U2J 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X152J8JACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Soft Termination, Low Dissipation Factor
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603X152F3JACTUKEMET0399-C0603X152F3JACTUTR-NDkr.1.98423Upgrade
C0603X152F4JACTUKEMET0399-C0603X152F4JACTUTR-NDkr.1.54758Upgrade
C0603X152F5JACTUKEMET0399-C0603X152F5JACTUTR-NDkr.1.55103Upgrade
C0603X152F8JACTUKEMET0399-C0603X152F8JACTUTR-NDkr.1.54671Upgrade
C0603X152G3JACTUKEMET0399-C0603X152G3JACTUTR-NDkr.0.64058Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.36644kr.1,465.76
Manufacturers Standard Package
Unit Price without VAT:kr.0.36644
Unit Price with VAT:kr.0.45805