
C0603X152J5GACTU | |
---|---|
DigiKey Part Number | 399-C0603X152J5GACTUTR-ND - Tape & Reel (TR) 399-C0603X152J5GACTUCT-ND - Cut Tape (CT) 399-C0603X152J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X152J5GACTU |
Description | CAP CER 1500PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X152J5GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.39000 | kr.3.39 |
10 | kr.2.08600 | kr.20.86 |
50 | kr.1.56800 | kr.78.40 |
100 | kr.1.40930 | kr.140.93 |
500 | kr.1.28282 | kr.641.41 |
1.000 | kr.1.05754 | kr.1,057.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.93314 | kr.3,732.56 |
8.000 | kr.0.83134 | kr.6,650.72 |
12.000 | kr.0.81490 | kr.9,778.80 |
20.000 | kr.0.81130 | kr.16,226.00 |
28.000 | kr.0.78940 | kr.22,103.20 |
40.000 | kr.0.78731 | kr.31,492.40 |
Unit Price without VAT: | kr.3.39000 |
---|---|
Unit Price with VAT: | kr.4.23750 |