1500 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X152J5GACAUTO

DigiKey Part Number
399-C0603X152J5GACAUTOTR-ND - Tape & Reel (TR)
399-C0603X152J5GACAUTOCT-ND - Cut Tape (CT)
399-C0603X152J5GACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603X152J5GACAUTO
Description
CAP CER 1500PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1500 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X152J5GACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.118
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.06000kr.4.06
10kr.2.52300kr.25.23
50kr.1.91220kr.95.61
100kr.1.72450kr.172.45
500kr.1.40684kr.703.42
1.000kr.1.30883kr.1,308.83
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.16171kr.4,646.84
8.000kr.1.10704kr.8,856.32
12.000kr.1.07965kr.12,955.80
20.000kr.1.04930kr.20,986.00
28.000kr.1.03155kr.28,883.40
40.000kr.1.01448kr.40,579.20
Manufacturers Standard Package
Unit Price without VAT:kr.4.06000
Unit Price with VAT:kr.5.07500