Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

C0603X129C3HACTU | |
|---|---|
DigiKey Part Number | 399-C0603X129C3HACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603X129C3HACTU |
Description | CAP CER 0603 1.2PF 25V ULTRA STA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.2 pF ±0.25pF 25V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X129C3HACTU Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.25pF | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X129B1HACTU | KEMET | 0 | 399-C0603X129B1HACTUTR-ND | kr.0.11825 | Upgrade |
| C0603X129B3HACTU | KEMET | 0 | 399-C0603X129B3HACTUTR-ND | kr.0.11825 | Upgrade |
| C0603X129B5HACTU | KEMET | 0 | 399-C0603X129B5HACTUTR-ND | kr.0.11825 | Upgrade |
| C0603X129C1HACTU | KEMET | 0 | 399-C0603X129C1HACTUTR-ND | kr.0.06790 | Upgrade |
| C0603X129C5HACTU | KEMET | 0 | 399-C0603X129C5HACTUTR-ND | kr.0.06790 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.06790 | kr.1,358.00 |
| Unit Price without VAT: | kr.0.06790 |
|---|---|
| Unit Price with VAT: | kr.0.08488 |


