
C0603X122JAGACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603X122JAGACAUTOTR-ND - Tape & Reel (TR) 399-C0603X122JAGACAUTOCT-ND - Cut Tape (CT) 399-C0603X122JAGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X122JAGACAUTO |
Description | CAP CER 1200PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X122JAGACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.036" (0.92mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.49000 | kr.3.49 |
| 10 | kr.2.14900 | kr.21.49 |
| 50 | kr.1.61420 | kr.80.71 |
| 100 | kr.1.44930 | kr.144.93 |
| 500 | kr.1.17252 | kr.586.26 |
| 1.000 | kr.1.08693 | kr.1,086.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.95870 | kr.3,834.80 |
| 8.000 | kr.0.91104 | kr.7,288.32 |
| 12.000 | kr.0.88717 | kr.10,646.04 |
| 20.000 | kr.0.86071 | kr.17,214.20 |
| 28.000 | kr.0.84524 | kr.23,666.72 |
| 40.000 | kr.0.83036 | kr.33,214.40 |
| Unit Price without VAT: | kr.3.49000 |
|---|---|
| Unit Price with VAT: | kr.4.36250 |

