
C0805X390J5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805X390J5GACTUTR-ND - Tape & Reel (TR) 399-C0805X390J5GACTUCT-ND - Cut Tape (CT) 399-C0805X390J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X390J5GACTU |
Description | 39.0PF 50.0V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X390J5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.039" (0.98mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X390J5GACAUTO | KEMET | 3.922 | 399-19462-1-ND | kr.2.54000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.35000 | kr.2.35 |
| 10 | kr.1.41400 | kr.14.14 |
| 50 | kr.1.03840 | kr.51.92 |
| 100 | kr.0.92310 | kr.92.31 |
| 500 | kr.0.73012 | kr.365.06 |
| 1.000 | kr.0.67046 | kr.670.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.58109 | kr.2,324.36 |
| 8.000 | kr.0.54790 | kr.4,383.20 |
| 12.000 | kr.0.53127 | kr.6,375.24 |
| 20.000 | kr.0.51284 | kr.10,256.80 |
| 28.000 | kr.0.50207 | kr.14,057.96 |
| 40.000 | kr.0.49171 | kr.19,668.40 |
| Unit Price without VAT: | kr.2.35000 |
|---|---|
| Unit Price with VAT: | kr.2.93750 |

