
C0603X121F5GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603X121F5GACAUTOTR-ND - Tape & Reel (TR) 399-C0603X121F5GACAUTOCT-ND - Cut Tape (CT) 399-C0603X121F5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X121F5GACAUTO |
Description | CAP CER 120PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X121F5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±1% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.71000 | kr.10.71 |
| 10 | kr.7.12600 | kr.71.26 |
| 50 | kr.5.69960 | kr.284.98 |
| 100 | kr.5.25970 | kr.525.97 |
| 500 | kr.4.51472 | kr.2,257.36 |
| 1.000 | kr.4.28419 | kr.4,284.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.3.93819 | kr.15,752.76 |
| 8.000 | kr.3.80952 | kr.30,476.16 |
| 12.000 | kr.3.74504 | kr.44,940.48 |
| Unit Price without VAT: | kr.10.71000 |
|---|---|
| Unit Price with VAT: | kr.13.38750 |

