C0603X119C3HACAUTO is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.15978
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.15978
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.15978
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.10783
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.10783
Datasheet
1.1 pF ±0.25pF 25V Ceramic Capacitor X8R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X119C3HACAUTO

DigiKey Part Number
C0603X119C3HACAUTO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603X119C3HACAUTO
Description
CAP CER 0603 1.1PF 25V ULTRA STA
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1.1 pF ±0.25pF 25V Ceramic Capacitor X8R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X119C3HACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
Low ESL, Soft Termination, High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±0.25pF
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.037" (0.95mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603X119B1HACAUTOKEMET0C0603X119B1HACAUTO-NDkr.0.15978Upgrade
C0603X119B3HACAUTOKEMET0C0603X119B3HACAUTO-NDkr.0.15978Upgrade
C0603X119B5HACAUTOKEMET0C0603X119B5HACAUTO-NDkr.0.15978Upgrade
C0603X119C1HACAUTOKEMET0C0603X119C1HACAUTO-NDkr.0.10783Upgrade
C0603X119C5HACAUTOKEMET0C0603X119C5HACAUTO-NDkr.0.10783Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
12.000kr.0.10783kr.1,293.96
Unit Price without VAT:kr.0.10783
Unit Price with VAT:kr.0.13479