
C0603X105K9RACTU | |
|---|---|
DigiKey Part Number | 399-17709-2-ND - Tape & Reel (TR) 399-17709-1-ND - Cut Tape (CT) 399-17709-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X105K9RACTU |
Description | CAP CER 0603 1UF 6.3V X7R 10% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X105K9RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.68000 | kr.3.68 |
| 10 | kr.2.25100 | kr.22.51 |
| 50 | kr.1.69780 | kr.84.89 |
| 100 | kr.1.52600 | kr.152.60 |
| 500 | kr.1.23782 | kr.618.91 |
| 1.000 | kr.1.14881 | kr.1,148.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.01518 | kr.4,060.72 |
| 8.000 | kr.0.96553 | kr.7,724.24 |
| 12.000 | kr.0.94066 | kr.11,287.92 |
| 20.000 | kr.0.91309 | kr.18,261.80 |
| 28.000 | kr.0.89697 | kr.25,115.16 |
| 40.000 | kr.0.88147 | kr.35,258.80 |
| Unit Price without VAT: | kr.3.68000 |
|---|---|
| Unit Price with VAT: | kr.4.60000 |

