Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0603X104M5RECAUTO | |
|---|---|
DigiKey Part Number | C0603X104M5RECAUTO-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603X104M5RECAUTO |
Description | CAP CER 0.1UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X104M5RECAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X104J5RECAUTO | KEMET | 22.433 | 399-C0603X104J5RECAUTOCT-ND | kr.1.97000 | Upgrade |
| C0603X104K5RECAUTO | KEMET | 0 | C0603X104K5RECAUTO-ND | kr.0.37801 | Upgrade |
| GCJ188R71H104MA12D | Murata Electronics | 44.590 | 490-GCJ188R71H104MA12DCT-ND | kr.0.82000 | Parametric Equivalent |
| GCJ188R71H104MA12J | Murata Electronics | 0 | 490-GCJ188R71H104MA12JTR-ND | kr.0.13270 | Parametric Equivalent |
| MCJCU168BB7104MTPA01 | Taiyo Yuden | 0 | 587-MCJCU168BB7104MTPA01TR-ND | kr.0.42852 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.25852 | kr.2,068.16 |
| Unit Price without VAT: | kr.0.25852 |
|---|---|
| Unit Price with VAT: | kr.0.32315 |




