0.1 µF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X104M5RACTU

DigiKey Part Number
399-C0603X104M5RACTUTR-ND - Tape & Reel (TR)
399-C0603X104M5RACTUCT-ND - Cut Tape (CT)
399-C0603X104M5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603X104M5RACTU
Description
.100UF 50.0V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X104M5RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±20%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.283
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.04000kr.3.04
10kr.1.84500kr.18.45
50kr.1.37840kr.68.92
100kr.1.23310kr.123.31
500kr.0.98968kr.494.84
1.000kr.0.91448kr.914.48
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.80168kr.3,206.72
8.000kr.0.75977kr.6,078.16
12.000kr.0.73878kr.8,865.36
20.000kr.0.71552kr.14,310.40
28.000kr.0.70192kr.19,653.76
40.000kr.0.68883kr.27,553.20
Manufacturers Standard Package
Unit Price without VAT:kr.3.04000
Unit Price with VAT:kr.3.80000