
C0603X104M3RACTU | |
|---|---|
DigiKey Part Number | 399-13148-2-ND - Tape & Reel (TR) 399-13148-1-ND - Cut Tape (CT) 399-13148-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X104M3RACTU |
Description | CAP CER 0.1UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X104M3RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.73000 | kr.2.73 |
| 10 | kr.1.64200 | kr.16.42 |
| 50 | kr.1.21720 | kr.60.86 |
| 100 | kr.1.08600 | kr.108.60 |
| 500 | kr.0.86618 | kr.433.09 |
| 1.000 | kr.0.79814 | kr.798.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.69626 | kr.2,785.04 |
| 8.000 | kr.0.65840 | kr.5,267.20 |
| 12.000 | kr.0.63944 | kr.7,673.28 |
| 20.000 | kr.0.61843 | kr.12,368.60 |
| 28.000 | kr.0.60615 | kr.16,972.20 |
| 40.000 | kr.0.59433 | kr.23,773.20 |
| Unit Price without VAT: | kr.2.73000 |
|---|---|
| Unit Price with VAT: | kr.3.41250 |

