0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X104K5RAC3121

DigiKey Part Number
399-C0603X104K5RAC3121TR-ND - Tape & Reel (TR)
399-C0603X104K5RAC3121CT-ND - Cut Tape (CT)
399-C0603X104K5RAC3121DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603X104K5RAC3121
Description
CAP CER 0.1UF 50V X7R 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.037" (0.95mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14.585
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.23000kr.3.23
10kr.1.97800kr.19.78
50kr.1.47840kr.73.92
100kr.1.32510kr.132.51
500kr.1.06702kr.533.51
1.000kr.0.98739kr.987.39
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.86796kr.3,471.84
8.000kr.0.82359kr.6,588.72
12.000kr.0.80137kr.9,616.44
20.000kr.0.77673kr.15,534.60
28.000kr.0.76233kr.21,345.24
40.000kr.0.74848kr.29,939.20
Manufacturers Standard Package
Unit Price without VAT:kr.3.23000
Unit Price with VAT:kr.4.03750