Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0603X104K4RAC3316 | |
|---|---|
DigiKey Part Number | 399-C0603X104K4RAC3316TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603X104K4RAC3316 |
Description | CAP CER FE 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X104K4RAC3316 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X104K4RAC3121 | KEMET | 0 | 399-C0603X104K4RAC3121TR-ND | kr.0.74406 | Parametric Equivalent |
| C0603X104K4RACAUTO | KEMET | 20.000 | 399-6911-1-ND | kr.2.85000 | Parametric Equivalent |
| C0603X104K4RACAUTO7411 | KEMET | 0 | 399-C0603X104K4RACAUTO7411TR-ND | kr.0.67444 | Parametric Equivalent |
| AS0603KRX7R7BB104 | YAGEO | 7.920 | 13-AS0603KRX7R7BB104CT-ND | kr.0.89000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.73899 | kr.2,955.96 |
| Unit Price without VAT: | kr.0.73899 |
|---|---|
| Unit Price with VAT: | kr.0.92374 |





