C0603X104J4RECAUTO is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.15542
Datasheet
0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 (1608 Metric)

C0603X104J4RECAUTO

DigiKey Part Number
399-17843-2-ND - Tape & Reel (TR)
399-17843-1-ND - Cut Tape (CT)
399-17843-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603X104J4RECAUTO
Description
CAP CER 0.1UF 16V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X104J4RECAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.15000kr.1.15
10kr.0.66600kr.6.66
50kr.0.47240kr.23.62
100kr.0.41340kr.41.34
500kr.0.31398kr.156.99
1.000kr.0.28346kr.283.46
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.23357kr.934.28
8.000kr.0.21117kr.1,689.36
12.000kr.0.20339kr.2,440.68
20.000kr.0.20219kr.4,043.80
28.000kr.0.19482kr.5,454.96
40.000kr.0.19205kr.7,682.00
48.000kr.0.18954kr.9,097.92
96.000kr.0.18110kr.17,385.60
100.000kr.0.18066kr.18,066.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.15000
Unit Price with VAT:kr.1.43750