0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X104J4RAC3181

DigiKey Part Number
399-C0603X104J4RAC3181TR-ND - Tape & Reel (TR)
399-C0603X104J4RAC3181CT-ND - Cut Tape (CT)
399-C0603X104J4RAC3181DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603X104J4RAC3181
Description
CAP CER 0.1UF 16V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X104J4RAC3181 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.970
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.07000kr.3.07
10kr.1.88200kr.18.82
50kr.1.40920kr.70.46
100kr.1.26340kr.126.34
500kr.1.01684kr.508.42
1.000kr.0.94080kr.940.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.82675kr.3,307.00
8.000kr.0.78438kr.6,275.04
12.000kr.0.76315kr.9,157.80
20.000kr.0.73963kr.14,792.60
28.000kr.0.72587kr.20,324.36
40.000kr.0.71264kr.28,505.60
48.000kr.0.70637kr.33,905.76
Manufacturers Standard Package
Unit Price without VAT:kr.3.07000
Unit Price with VAT:kr.3.83750