0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X103M5RACAUTO

DigiKey Part Number
399-20440-2-ND - Tape & Reel (TR)
399-20440-1-ND - Cut Tape (CT)
399-20440-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603X103M5RACAUTO
Description
CAP CER 10000PF 50V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10000 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X103M5RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.190
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.18000kr.2.18
10kr.1.27400kr.12.74
50kr.0.93320kr.46.66
100kr.0.73860kr.73.86
500kr.0.65318kr.326.59
1.000kr.0.59891kr.598.91
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.51763kr.2,070.52
8.000kr.0.41875kr.3,350.00
12.000kr.0.41024kr.4,922.88
20.000kr.0.40814kr.8,162.80
28.000kr.0.40027kr.11,207.56
40.000kr.0.39906kr.15,962.40
48.000kr.0.39847kr.19,126.56
96.000kr.0.39644kr.38,058.24
Manufacturers Standard Package
Unit Price without VAT:kr.2.18000
Unit Price with VAT:kr.2.72500