
| C0603X103M5RACAUTO | |
|---|---|
| DigiKey Part Number | 399-20440-2-ND - Tape & Reel (TR) 399-20440-1-ND - Cut Tape (CT) 399-20440-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | C0603X103M5RACAUTO | 
| Description | CAP CER 10000PF 50V X7R 0603 | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 10000 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | C0603X103M5RACAUTO Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | Soft Termination | |
| Ratings | AEC-Q200 | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0603 (1608 Metric) | |
| Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.037" (0.95mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.18000 | kr.2.18 | 
| 10 | kr.1.27400 | kr.12.74 | 
| 50 | kr.0.93320 | kr.46.66 | 
| 100 | kr.0.73860 | kr.73.86 | 
| 500 | kr.0.65318 | kr.326.59 | 
| 1.000 | kr.0.59891 | kr.598.91 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.51763 | kr.2,070.52 | 
| 8.000 | kr.0.41875 | kr.3,350.00 | 
| 12.000 | kr.0.41024 | kr.4,922.88 | 
| 20.000 | kr.0.40814 | kr.8,162.80 | 
| 28.000 | kr.0.40027 | kr.11,207.56 | 
| 40.000 | kr.0.39906 | kr.15,962.40 | 
| 48.000 | kr.0.39847 | kr.19,126.56 | 
| 96.000 | kr.0.39644 | kr.38,058.24 | 
| Unit Price without VAT: | kr.2.18000 | 
|---|---|
| Unit Price with VAT: | kr.2.72500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark