
C0603X103K5RAC7411 | |
---|---|
DigiKey Part Number | 399-C0603X103K5RAC7411TR-ND - Tape & Reel (TR) 399-C0603X103K5RAC7411CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0603X103K5RAC7411 |
Description | CAP CER FE 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X103K5RAC7411 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.18000 | kr.2.18 |
10 | kr.1.27400 | kr.12.74 |
50 | kr.0.91140 | kr.45.57 |
100 | kr.0.69120 | kr.69.12 |
500 | kr.0.49908 | kr.249.54 |
1.000 | kr.0.47917 | kr.479.17 |
2.500 | kr.0.44554 | kr.1,113.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
15.000 | kr.0.36400 | kr.5,460.00 |
Unit Price without VAT: | kr.2.18000 |
---|---|
Unit Price with VAT: | kr.2.72500 |