
CBR06C308A5GAC | |
|---|---|
DigiKey Part Number  | 399-CBR06C308A5GACTR-ND - Tape & Reel (TR) 399-CBR06C308A5GACCT-ND - Cut Tape (CT) 399-CBR06C308A5GACDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CBR06C308A5GAC  | 
Description  | CAP CER 0.3PF 50V C0G/NP0 0603  | 
Manufacturer Standard Lead Time  | 20 Weeks  | 
Customer Reference  | |
Detailed Description  | 0.3 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CBR06C308A5GAC Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±0.05pF  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | High Q, Low Loss, Ultra Low ESR  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0603 (1608 Metric)  | |
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.80mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.035" (0.90mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.24000 | kr.2.24 | 
| 10 | kr.1.31800 | kr.13.18 | 
| 50 | kr.0.96640 | kr.48.32 | 
| 100 | kr.0.85890 | kr.85.89 | 
| 500 | kr.0.67814 | kr.339.07 | 
| 1.000 | kr.0.62234 | kr.622.34 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.53867 | kr.2,154.68 | 
| 8.000 | kr.0.50760 | kr.4,060.80 | 
| 12.000 | kr.0.49204 | kr.5,904.48 | 
| 20.000 | kr.0.47479 | kr.9,495.80 | 
| 28.000 | kr.0.46470 | kr.13,011.60 | 
| 40.000 | kr.0.45500 | kr.18,200.00 | 
| 48.000 | kr.0.45041 | kr.21,619.68 | 
| 96.000 | kr.0.43493 | kr.41,753.28 | 
| 100.000 | kr.0.43411 | kr.43,411.00 | 
| Unit Price without VAT: | kr.2.24000 | 
|---|---|
| Unit Price with VAT: | kr.2.80000 | 

