
C0603X103K3RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603X103K3RACAUTOTR-ND - Tape & Reel (TR) 399-C0603X103K3RACAUTOCT-ND - Cut Tape (CT) 399-C0603X103K3RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X103K3RACAUTO |
Description | CAP CER 10000PF 25V X7R 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X103K3RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.98000 | kr.1.98 |
| 10 | kr.1.16500 | kr.11.65 |
| 50 | kr.0.85000 | kr.42.50 |
| 100 | kr.0.75330 | kr.75.33 |
| 500 | kr.0.59046 | kr.295.23 |
| 1.000 | kr.0.54029 | kr.540.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.46514 | kr.1,860.56 |
| 8.000 | kr.0.39871 | kr.3,189.68 |
| 12.000 | kr.0.39360 | kr.4,723.20 |
| 20.000 | kr.0.39157 | kr.7,831.40 |
| 28.000 | kr.0.38705 | kr.10,837.40 |
| 40.000 | kr.0.38586 | kr.15,434.40 |
| 48.000 | kr.0.38529 | kr.18,493.92 |
| 96.000 | kr.0.37194 | kr.35,706.24 |
| 100.000 | kr.0.37121 | kr.37,121.00 |
| Unit Price without VAT: | kr.1.98000 |
|---|---|
| Unit Price with VAT: | kr.2.47500 |

