0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X103J5RACTU

DigiKey Part Number
399-C0603X103J5RACTUTR-ND - Tape & Reel (TR)
399-C0603X103J5RACTUCT-ND - Cut Tape (CT)
399-C0603X103J5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603X103J5RACTU
Description
CAP CER 10000PF 50V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X103J5RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.340
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.82000kr.2.82
10kr.1.52300kr.15.23
50kr.1.12640kr.56.32
100kr.1.00860kr.100.86
500kr.0.84224kr.421.12
1.000kr.0.83270kr.832.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.74259kr.2,970.36
8.000kr.0.64530kr.5,162.40
12.000kr.0.63604kr.7,632.48
20.000kr.0.63309kr.12,661.80
28.000kr.0.62472kr.17,492.16
40.000kr.0.62298kr.24,919.20
48.000kr.0.62215kr.29,863.20
96.000kr.0.61162kr.58,715.52
100.000kr.0.61058kr.61,058.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.82000
Unit Price with VAT:kr.3.52500