0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 (1608 Metric)

C0603X103G5JACTU

DigiKey Part Number
399-13406-2-ND - Tape & Reel (TR)
399-13406-1-ND - Cut Tape (CT)
399-13406-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603X103G5JACTU
Description
CAP CER 10000PF 50V U2J 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10000 pF ±2% 50V Ceramic Capacitor U2J 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X103G5JACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Soft Termination, Low Dissipation Factor
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.165
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.43000kr.2.43
10kr.1.45900kr.14.59
50kr.1.07780kr.53.89
100kr.0.96000kr.96.00
500kr.0.76186kr.380.93
1.000kr.0.70080kr.700.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.59679kr.2,387.16
8.000kr.0.56543kr.4,523.44
12.000kr.0.54648kr.6,557.76
20.000kr.0.53941kr.10,788.20
28.000kr.0.52578kr.14,721.84
40.000kr.0.51778kr.20,711.20
48.000kr.0.51275kr.24,612.00
96.000kr.0.49581kr.47,597.76
100.000kr.0.49492kr.49,492.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.43000
Unit Price with VAT:kr.3.03750