C0603X103G4JACAUTO is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.79652
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.79566
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.35900
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.60571
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.46683
Datasheet
10000 pF ±2% 16V Ceramic Capacitor U2J 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±2% 16V Ceramic Capacitor U2J 0603 (1608 Metric)
KEMET U2J Dielectric MLCCs | Digi-Key Daily

C0603X103G4JACAUTO

DigiKey Part Number
C0603X103G4JACAUTO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603X103G4JACAUTO
Description
CAP CER 10000PF 16V U2J 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10000 pF ±2% 16V Ceramic Capacitor U2J 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X103G4JACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Soft Termination, Low Dissipation Factor
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±2%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603X103F3JACAUTOKEMET0C0603X103F3JACAUTO-NDkr.1.79652Upgrade
C0603X103F4JACAUTOKEMET0C0603X103F4JACAUTO-NDkr.1.79566Upgrade
C0603X103F5JACAUTOKEMET0C0603X103F5JACAUTO-NDkr.1.35900Upgrade
C0603X103G3JACAUTOKEMET0C0603X103G3JACAUTO-NDkr.0.60571Upgrade
C0603X103G5JACAUTOKEMET0C0603X103G5JACAUTO-NDkr.0.46683Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.60477kr.2,419.08
Manufacturers Standard Package
Unit Price without VAT:kr.0.60477
Unit Price with VAT:kr.0.75596