C0603X102M3RECTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.38990
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.38990
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.21285
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.17498
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.17498
Datasheet

Upgrade


KEMET
In Stock: 32.192
Unit Price: kr.1.52000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.11696
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.81044
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.81044
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.1.76663
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.81044
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.1.32837
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.38931
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.38931
Datasheet
1000 pF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Finding the Most Accurate Capacitance Measurement

C0603X102M3RECTU

DigiKey Part Number
399-C0603X102M3RECTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603X102M3RECTU
Description
CAP CER 1000PF 25V X7R 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1000 pF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X102M3RECTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±20%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (38)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603X102J1RECTUKEMET0399-C0603X102J1RECTUTR-NDkr.0.38990Upgrade
C0603X102J3RECTUKEMET0399-C0603X102J3RECTUTR-NDkr.0.38990Upgrade
C0603X102J5RECTUKEMET0399-C0603X102J5RECTUTR-NDkr.0.21285Upgrade
C0603X102K1RECTUKEMET0399-C0603X102K1RECTUTR-NDkr.0.17498Upgrade
C0603X102K3RECTUKEMET0399-C0603X102K3RECTUTR-NDkr.0.17498Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
12.000kr.0.11696kr.1,403.52
Unit Price without VAT:kr.0.11696
Unit Price with VAT:kr.0.14620