
C1210X225K5RAC3316 | |
|---|---|
DigiKey Part Number | 399-C1210X225K5RAC3316TR-ND - Tape & Reel (TR) 399-C1210X225K5RAC3316CT-ND - Cut Tape (CT) 399-C1210X225K5RAC3316DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210X225K5RAC3316 |
Description | CAP CER 1210 2.2UF 50V X7R |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210X225K5RAC3316 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.130" L x 0.102" W (3.30mm x 2.60mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.35000 | kr.11.35 |
| 10 | kr.7.58900 | kr.75.89 |
| 50 | kr.6.08760 | kr.304.38 |
| 100 | kr.5.62420 | kr.562.42 |
| 500 | kr.4.84098 | kr.2,420.49 |
| 1.000 | kr.4.59866 | kr.4,598.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.34275 | kr.10,856.88 |
| 5.000 | kr.4.18841 | kr.20,942.05 |
| 7.500 | kr.4.11108 | kr.30,833.10 |
| 12.500 | kr.4.02535 | kr.50,316.88 |
| Unit Price without VAT: | kr.11.35000 |
|---|---|
| Unit Price with VAT: | kr.14.18750 |

