


C0603X102K2RECTU | |
|---|---|
DigiKey Part Number | 399-C0603X102K2RECTUTR-ND - Tape & Reel (TR) 399-C0603X102K2RECTUCT-ND - Cut Tape (CT) 399-C0603X102K2RECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X102K2RECTU |
Description | CAP CER 1000PF 200V X7R 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X102K2RECTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.52000 | kr.1.52 |
| 10 | kr.0.86200 | kr.8.62 |
| 50 | kr.0.61880 | kr.30.94 |
| 100 | kr.0.54460 | kr.54.46 |
| 500 | kr.0.41894 | kr.209.47 |
| 1.000 | kr.0.38027 | kr.380.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.32226 | kr.1,289.04 |
| 8.000 | kr.0.30075 | kr.2,406.00 |
| 12.000 | kr.0.28998 | kr.3,479.76 |
| 20.000 | kr.0.27805 | kr.5,561.00 |
| 28.000 | kr.0.27107 | kr.7,589.96 |
| 40.000 | kr.0.26436 | kr.10,574.40 |
| Unit Price without VAT: | kr.1.52000 |
|---|---|
| Unit Price with VAT: | kr.1.90000 |

