
C0603X102J5RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603X102J5RACAUTOTR-ND - Tape & Reel (TR) 399-C0603X102J5RACAUTOCT-ND - Cut Tape (CT) 399-C0603X102J5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X102J5RACAUTO |
Description | CAP CER 1000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X102J5RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06035C102J4Z2A | KYOCERA AVX | 3.869 | 478-KAF15AR71H102JTCT-ND | kr.1.97000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.42000 | kr.3.42 |
| 10 | kr.2.09200 | kr.20.92 |
| 50 | kr.1.57240 | kr.78.62 |
| 100 | kr.1.41130 | kr.141.13 |
| 500 | kr.1.14018 | kr.570.09 |
| 1.000 | kr.1.05643 | kr.1,056.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.93086 | kr.3,723.44 |
| 8.000 | kr.0.88419 | kr.7,073.52 |
| 12.000 | kr.0.86082 | kr.10,329.84 |
| 20.000 | kr.0.83492 | kr.16,698.40 |
| 28.000 | kr.0.81978 | kr.22,953.84 |
| 40.000 | kr.0.80521 | kr.32,208.40 |
| Unit Price without VAT: | kr.3.42000 |
|---|---|
| Unit Price with VAT: | kr.4.27500 |

