1000 pF ±5% 50V Ceramic Capacitor X8R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X102J5HACAUTO

DigiKey Part Number
399-16499-2-ND - Tape & Reel (TR)
399-16499-1-ND - Cut Tape (CT)
399-16499-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603X102J5HACAUTO
Description
CAP CER 1000PF 50V X8R 0603 AUTO
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 50V Ceramic Capacitor X8R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X102J5HACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
Low ESL, Soft Termination, High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.037" (0.95mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.18000kr.4.18
10kr.2.58700kr.25.87
50kr.1.96280kr.98.14
100kr.1.77010kr.177.01
500kr.1.44616kr.723.08
1.000kr.1.34611kr.1,346.11
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.19592kr.4,783.68
8.000kr.1.14011kr.9,120.88
12.000kr.1.11215kr.13,345.80
20.000kr.1.08116kr.21,623.20
28.000kr.1.06305kr.29,765.40
40.000kr.1.04562kr.41,824.80
Manufacturers Standard Package
Unit Price without VAT:kr.4.18000
Unit Price with VAT:kr.5.22500