
C0603X102J3GACTU | |
|---|---|
DigiKey Part Number | 399-C0603X102J3GACTUTR-ND - Tape & Reel (TR) 399-C0603X102J3GACTUCT-ND - Cut Tape (CT) 399-C0603X102J3GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X102J3GACTU |
Description | CAP CER 1000PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X102J3GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X102J5GACTU | KEMET | 1.045 | 399-7382-1-ND | kr.3.23000 | Direct |
| C0603X102F5GACTU | KEMET | 3.605 | 399-C0603X102F5GACTUCT-ND | kr.13.25000 | Upgrade |
| 06031C102JAZ2A | KYOCERA AVX | 5.023 | 478-KGF15AR72A102JTCT-ND | kr.1.97000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.23000 | kr.3.23 |
| 10 | kr.1.95900 | kr.19.59 |
| 50 | kr.1.46320 | kr.73.16 |
| 100 | kr.1.31110 | kr.131.11 |
| 500 | kr.1.05536 | kr.527.68 |
| 1.000 | kr.0.97642 | kr.976.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.85795 | kr.3,431.80 |
| 8.000 | kr.0.81395 | kr.6,511.60 |
| 12.000 | kr.0.79190 | kr.9,502.80 |
| 20.000 | kr.0.76748 | kr.15,349.60 |
| 28.000 | kr.0.75319 | kr.21,089.32 |
| 40.000 | kr.0.73945 | kr.29,578.00 |
| Unit Price without VAT: | kr.3.23000 |
|---|---|
| Unit Price with VAT: | kr.4.03750 |

