
C0603X102J2GACAUTO | |
|---|---|
DigiKey Part Number | 399-11586-2-ND - Tape & Reel (TR) 399-11586-1-ND - Cut Tape (CT) 399-11586-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X102J2GACAUTO |
Description | CAP CER 1000PF 200V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X102J2GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.064" L x 0.032" W (1.63mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.84000 | kr.1.84 |
| 10 | kr.1.09000 | kr.10.90 |
| 50 | kr.0.79120 | kr.39.56 |
| 100 | kr.0.69990 | kr.69.99 |
| 500 | kr.0.54536 | kr.272.68 |
| 1.000 | kr.0.49775 | kr.497.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.42643 | kr.1,705.72 |
| 8.000 | kr.0.39997 | kr.3,199.76 |
| 12.000 | kr.0.38671 | kr.4,640.52 |
| 20.000 | kr.0.37203 | kr.7,440.60 |
| 28.000 | kr.0.36344 | kr.10,176.32 |
| 40.000 | kr.0.35519 | kr.14,207.60 |
| Unit Price without VAT: | kr.1.84000 |
|---|---|
| Unit Price with VAT: | kr.2.30000 |

