
C0603X102F5GACTU | |
|---|---|
DigiKey Part Number | 399-C0603X102F5GACTUTR-ND - Tape & Reel (TR) 399-C0603X102F5GACTUCT-ND - Cut Tape (CT) 399-C0603X102F5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X102F5GACTU |
Description | CAP CER 1000PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X102F5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X102F5GACAUTO | KEMET | 5.950 | 399-C0603X102F5GACAUTOCT-ND | kr.13.31000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.25000 | kr.13.25 |
| 10 | kr.8.96500 | kr.89.65 |
| 50 | kr.7.25300 | kr.362.65 |
| 100 | kr.6.72360 | kr.672.36 |
| 500 | kr.5.82950 | kr.2,914.75 |
| 1.000 | kr.5.55283 | kr.5,552.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.5.13729 | kr.20,549.16 |
| 8.000 | kr.4.98273 | kr.39,861.84 |
| 12.000 | kr.4.90527 | kr.58,863.24 |
| Unit Price without VAT: | kr.13.25000 |
|---|---|
| Unit Price with VAT: | kr.16.56250 |

