100 pF ±10% 100V Ceramic Capacitor X8R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X101K1HACAUTO

DigiKey Part Number
399-C0603X101K1HACAUTOTR-ND - Tape & Reel (TR)
399-C0603X101K1HACAUTOCT-ND - Cut Tape (CT)
399-C0603X101K1HACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603X101K1HACAUTO
Description
CAP CER 0603 100PF 100V ULTRA ST
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 pF ±10% 100V Ceramic Capacitor X8R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X101K1HACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
Low ESL, Soft Termination, High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.037" (0.95mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.418
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
10kr.0.49500kr.4.95
50kr.0.34620kr.17.31
100kr.0.30050kr.30.05
500kr.0.22418kr.112.09
1.000kr.0.20072kr.200.72
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.16557kr.662.28
8.000kr.0.15255kr.1,220.40
12.000kr.0.14603kr.1,752.36
20.000kr.0.13881kr.2,776.20
28.000kr.0.13459kr.3,768.52
40.000kr.0.13053kr.5,221.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.89000
Unit Price with VAT:kr.1.11250