
C0603X100J5GACTU | |
---|---|
DigiKey Part Number | 399-C0603X100J5GACTUTR-ND - Tape & Reel (TR) 399-C0603X100J5GACTUCT-ND - Cut Tape (CT) 399-C0603X100J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X100J5GACTU |
Description | CAP CER 10PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X100J5GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.11000 | kr.2.11 |
10 | kr.1.24200 | kr.12.42 |
50 | kr.0.91140 | kr.45.57 |
100 | kr.0.79940 | kr.79.94 |
500 | kr.0.63642 | kr.318.21 |
1.000 | kr.0.58323 | kr.583.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.50293 | kr.2,011.72 |
8.000 | kr.0.45212 | kr.3,616.96 |
12.000 | kr.0.44682 | kr.5,361.84 |
20.000 | kr.0.44273 | kr.8,854.60 |
28.000 | kr.0.43313 | kr.12,127.64 |
40.000 | kr.0.42389 | kr.16,955.60 |
48.000 | kr.0.41952 | kr.20,136.96 |
96.000 | kr.0.40893 | kr.39,257.28 |
Unit Price without VAT: | kr.2.11000 |
---|---|
Unit Price with VAT: | kr.2.63750 |