2200 pF ±10% 500V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603W222KCRACTU

DigiKey Part Number
399-C0603W222KCRACTUTR-ND - Tape & Reel (TR)
399-C0603W222KCRACTUCT-ND - Cut Tape (CT)
399-C0603W222KCRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603W222KCRACTU
Description
CAP CER 2200PF 500V X7R 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 500V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603W222KCRACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL, Soft Termination, High Voltage, ArcShield™
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.700
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.54000kr.2.54
10kr.1.50300kr.15.03
50kr.1.10960kr.55.48
100kr.0.98780kr.98.78
500kr.0.78400kr.392.00
1.000kr.0.72098kr.720.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.62657kr.2,506.28
8.000kr.0.59150kr.4,732.00
12.000kr.0.57393kr.6,887.16
20.000kr.0.55447kr.11,089.40
28.000kr.0.54309kr.15,206.52
40.000kr.0.53215kr.21,286.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.54000
Unit Price with VAT:kr.3.17500