


C0603W152KCRACTU | |
|---|---|
DigiKey Part Number | 399-12319-2-ND - Tape & Reel (TR) 399-12319-1-ND - Cut Tape (CT) 399-12319-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603W152KCRACTU |
Description | CAP CER 1500PF 500V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 500V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603W152KCRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination, High Voltage, ArcShield™ |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.47000 | kr.2.47 |
| 10 | kr.1.45800 | kr.14.58 |
| 50 | kr.1.07520 | kr.53.76 |
| 100 | kr.0.95730 | kr.95.73 |
| 500 | kr.0.75840 | kr.379.20 |
| 1.000 | kr.0.69696 | kr.696.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.60490 | kr.2,419.60 |
| 8.000 | kr.0.57072 | kr.4,565.76 |
| 12.000 | kr.0.55360 | kr.6,643.20 |
| 20.000 | kr.0.53463 | kr.10,692.60 |
| 28.000 | kr.0.52354 | kr.14,659.12 |
| 40.000 | kr.0.51287 | kr.20,514.80 |
| Unit Price without VAT: | kr.2.47000 |
|---|---|
| Unit Price with VAT: | kr.3.08750 |

