1000 pF ±10% 630V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±10% 630V Ceramic Capacitor X7R 0603 (1608 Metric)
Finding the Most Accurate Capacitance Measurement

C0603V102KBRACTU

DigiKey Part Number
399-12308-2-ND - Tape & Reel (TR)
399-12308-1-ND - Cut Tape (CT)
399-12308-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603V102KBRACTU
Description
CAP CER 1000PF 630V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 630V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603V102KBRACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, High Voltage, ArcShield™
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.671
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.28000kr.2.28
10kr.1.37600kr.13.76
50kr.1.01060kr.50.53
100kr.0.89840kr.89.84
500kr.0.70920kr.354.60
1.000kr.0.65080kr.650.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.56344kr.2,253.76
8.000kr.0.53098kr.4,247.84
12.000kr.0.51472kr.6,176.64
20.000kr.0.49671kr.9,934.20
28.000kr.0.48617kr.13,612.76
40.000kr.0.47604kr.19,041.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.28000
Unit Price with VAT:kr.2.85000