
| C0603T474K4RBLTU | |
|---|---|
| DigiKey Part Number | 399-C0603T474K4RBLTUTR-ND - Tape & Reel (TR) 399-C0603T474K4RBLTUCT-ND - Cut Tape (CT) 399-C0603T474K4RBLTUDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | C0603T474K4RBLTU | 
| Description | CAP CER 0603 | 
| Manufacturer Standard Lead Time | 22 Weeks | 
| Customer Reference | |
| Detailed Description | 0.47 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | C0603T474K4RBLTU Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | COTS | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0603 (1608 Metric) | |
| Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.034" (0.87mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.7.74000 | kr.7.74 | 
| 10 | kr.5.03000 | kr.50.30 | 
| 50 | kr.3.96160 | kr.198.08 | 
| 100 | kr.3.63140 | kr.363.14 | 
| 500 | kr.3.07328 | kr.1,536.64 | 
| 1.000 | kr.2.90061 | kr.2,900.61 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.2.64143 | kr.10,565.72 | 
| 8.000 | kr.2.54506 | kr.20,360.48 | 
| 12.000 | kr.2.49679 | kr.29,961.48 | 
| 20.000 | kr.2.44327 | kr.48,865.40 | 
| Unit Price without VAT: | kr.7.74000 | 
|---|---|
| Unit Price with VAT: | kr.9.67500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark