C0603T472J4GAL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.61171
Datasheet
4700 pF ±5% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603T472J4GAL

DigiKey Part Number
399-C0603T472J4GAL-ND
Manufacturer
Manufacturer Product Number
C0603T472J4GAL
Description
4700PF 16.0V
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Ratings
COTS
Packaging
Bulk
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603T472J4GALTUKEMET0399-C0603T472J4GALTUTR-NDkr.1.61171Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
616kr.1.87205kr.1,153.18
Unit Price without VAT:kr.1.87205
Unit Price with VAT:kr.2.34006