
C0603T223K5RACTU | |
|---|---|
DigiKey Part Number | 399-20429-2-ND - Tape & Reel (TR) 399-20429-1-ND - Cut Tape (CT) 399-20429-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603T223K5RACTU |
Description | CAP CER 0.022UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603T223K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | COTS | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.86000 | kr.4.86 |
| 10 | kr.3.05300 | kr.30.53 |
| 50 | kr.2.34120 | kr.117.06 |
| 100 | kr.2.12160 | kr.212.16 |
| 500 | kr.1.88148 | kr.940.74 |
| 1.000 | kr.1.71584 | kr.1,715.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.46605 | kr.5,864.20 |
| 8.000 | kr.1.38774 | kr.11,101.92 |
| 12.000 | kr.1.37036 | kr.16,444.32 |
| 20.000 | kr.1.33496 | kr.26,699.20 |
| 28.000 | kr.1.31426 | kr.36,799.28 |
| 40.000 | kr.1.29435 | kr.51,774.00 |
| 48.000 | kr.1.28491 | kr.61,675.68 |
| Unit Price without VAT: | kr.4.86000 |
|---|---|
| Unit Price with VAT: | kr.6.07500 |

