Image for C0603T222K5RCLM514 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603T222K5RCLM514

DigiKey Part Number
399-C0603T222K5RCLM514TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603T222K5RCLM514
Description
2200PF 50.0V
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
COTS
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.58484kr.6,339.36
Manufacturers Standard Package
Unit Price without VAT:kr.1.58484
Unit Price with VAT:kr.1.98105