Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings COTS |
Packaging Bulk | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603T103K1RACTU | KEMET | 0 | 399-C0603T103K1RACTUTR-ND | kr.1.44183 | Parametric Equivalent |
| C0603T103K1RAL | KEMET | 0 | 399-C0603T103K1RAL-ND | kr.1.67130 | Parametric Equivalent |
| C0603T103K1RAL7013 | KEMET | 0 | 399-C0603T103K1RAL7013TR-ND | kr.1.46789 | Parametric Equivalent |
| C0603T103K1RALTU | KEMET | 0 | 399-C0603T103K1RALTUTR-ND | kr.1.49795 | Parametric Equivalent |
| C0603T103K1RBLTU | KEMET | 0 | 399-C0603T103K1RBLTUTR-ND | kr.1.72493 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 572 | kr.1.96507 | kr.1,124.02 |
| Unit Price without VAT: | kr.1.96507 |
|---|---|
| Unit Price with VAT: | kr.2.45634 |







