Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PEH536VDH3560M3 | |
|---|---|
DigiKey Part Number | 399-PEH536VDH3560M3-ND |
Manufacturer | |
Manufacturer Product Number | PEH536VDH3560M3 |
Description | CAP ALUM SNAP-IN 105C |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 560 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 160mOhm @ 100Hz 4600 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PEH536VDH3560M3 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 2.1 A @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 13.9 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 2.244" (57.00mm) |
ESR (Equivalent Series Resistance) 160mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 4600 Hrs @ 105°C | Package / Case Radial, Can - Snap-In - 3 Lead |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43545A5567M062 | TDK | 0 | B43545A5567M062-ND | kr.60.41333 | Parametric Equivalent |
| B43547A5567M062 | TDK | 0 | B43547A5567M062-ND | kr.69.54213 | Parametric Equivalent |
| MAL219317561E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL219317561E3-ND | kr.81.20208 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.59.65528 | kr.59,655.28 |
| Unit Price without VAT: | kr.59.65528 |
|---|---|
| Unit Price with VAT: | kr.74.56910 |



