C0603T101J5GALTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.32454
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.63992
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.48172
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.31471
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.54352
Datasheet
100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603T101J5GALTU

DigiKey Part Number
399-C0603T101J5GALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603T101J5GALTU
Description
CER CAP
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603T101J5GALTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Ratings
COTS
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603T101J5GALKEMET0399-C0603T101J5GAL-NDkr.1.32454Parametric Equivalent
C0603T101J5GBLKEMET0399-C0603T101J5GBL-NDkr.1.63992Parametric Equivalent
C0603T101J5GBL7136KEMET0399-C0603T101J5GBL7136TR-NDkr.1.48172Parametric Equivalent
C0603T101J5GBLTUKEMET0399-C0603T101J5GBLTUTR-NDkr.1.31471Parametric Equivalent
C0603T101J5GCCTUKEMET0399-C0603T101J5GCCTUTR-NDkr.1.54352Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.08306kr.4,332.24
Manufacturers Standard Package
Unit Price without VAT:kr.1.08306
Unit Price with VAT:kr.1.35383