820 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603S821K5RACTU

DigiKey Part Number
399-C0603S821K5RACTUTR-ND - Tape & Reel (TR)
399-C0603S821K5RACTUCT-ND - Cut Tape (CT)
399-C0603S821K5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603S821K5RACTU
Description
CAP CER 820PF 50V X7R 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
820 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603S821K5RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Floating Electrode
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.888
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.16000kr.2.16
10kr.1.28700kr.12.87
50kr.0.94080kr.47.04
100kr.0.83500kr.83.50
500kr.0.65696kr.328.48
1.000kr.0.60198kr.601.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.51958kr.2,078.32
8.000kr.0.48898kr.3,911.84
12.000kr.0.47366kr.5,683.92
20.000kr.0.45668kr.9,133.60
28.000kr.0.44676kr.12,509.28
40.000kr.0.43721kr.17,488.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.16000
Unit Price with VAT:kr.2.70000